


R25-1000902 | |
|---|---|
DigiKey Part Number | R25-1000902-ND |
Manufacturer | |
Manufacturer Product Number | R25-1000902 |
Description | HEX STANDOFF M2.5X0.45 BRASS 9MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1000902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,31980 € | 15,99 € |
| 200 | 0,28285 € | 56,57 € |
| 400 | 0,26728 € | 106,91 € |
| 600 | 0,25897 € | 155,38 € |
| 1 000 | 0,24924 € | 249,24 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

