
M58-3801042R | |
|---|---|
DigiKey Part Number | 952-M58-3801042RTR-ND - Tape & Reel (TR) 952-M58-3801042RCT-ND - Cut Tape (CT) 952-M58-3801042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3801042R |
Description | CONN MALE 0.8MM SMD VERT 100POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3801042R Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25500 € | 32,55 € |
| 25 | 3,05080 € | 76,27 € |
| 50 | 2,90520 € | 145,26 € |
| 100 | 2,76630 € | 276,63 € |
| 250 | 2,59316 € | 648,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,38890 € | 1 911,12 € |
| 1 600 | 2,27499 € | 3 639,98 € |
| 2 400 | 2,21089 € | 5 306,14 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,59600 € |


