
KGF32QR72A104KM | |
|---|---|
DigiKey Part Number | 478-KGF32QR72A104KMTR-ND - Tape & Reel (TR) 478-KGF32QR72A104KMCT-ND - Cut Tape (CT) 478-KGF32QR72A104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32QR72A104KM |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,10248 € | 51,24 € |
| 1 000 | 0,09421 € | 94,21 € |
| 2 500 | 0,08549 € | 213,72 € |
| 5 000 | 0,08024 € | 401,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07592 € | 759,20 € |
| 20 000 | 0,07237 € | 1 447,40 € |
| 30 000 | 0,07059 € | 2 117,70 € |
| 50 000 | 0,06861 € | 3 430,50 € |
| 70 000 | 0,06746 € | 4 722,20 € |
| 100 000 | 0,06635 € | 6 635,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

