M40-4010246R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M40-4010246R
Harwin’s Company Overview

M40-4010246R

DigiKey Part Number
952-M40-4010246RTR-ND - Tape & Reel (TR)
952-M40-4010246RCT-ND - Cut Tape (CT)
952-M40-4010246RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M40-4010246R
Description
CONN HEADER SMD R/A 2POS 1MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M40-4010246R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 $0,66 $
100,56300 $5,63 $
1000,47860 $47,86 $
5000,42714 $213,57 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,39527 $592,90 $
3 0000,37640 $1 129,20 $
4 5000,36579 $1 646,06 $
7 5000,35284 $2 646,30 $
10 5000,34457 $3 617,98 $
15 0000,33601 $5 040,15 $
Manufacturers Standard Package
Unit Price without VAT:0,66000 $
Unit Price with VAT:0,79200 $