


M40-3010646R | |
|---|---|
DigiKey Part Number | 952-M40-3010646RTR-ND - Tape & Reel (TR) 952-M40-3010646RCT-ND - Cut Tape (CT) 952-M40-3010646RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3010646R |
Description | CONN HDR 1MM 6POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3010646R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.171" (4.35mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,55910 € | 55,91 € |
| 500 | 0,49902 € | 249,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47520 € | 475,20 € |
| 2 000 | 0,45251 € | 905,02 € |
| 3 000 | 0,43975 € | 1 319,25 € |
| 5 000 | 0,42419 € | 2 120,95 € |
| 7 000 | 0,41424 € | 2 899,68 € |
| 10 000 | 0,40396 € | 4 039,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |



