
M22-6360646R | |
|---|---|
DigiKey Part Number | M22-6360646R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-6360646R |
Description | CONN RECPT 2MM 12POS |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Tin |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.079" (2.00mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 3.6mm, 4.35mm, 4.6mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |

