M22-1930046 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 4 989
Unit Price: 0,30000 €
Datasheet
2 (1 x 2) Position Shunt Connector Gray Open Top 0.079" (2.00mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Gray Open Top 0.079" (2.00mm) Tin
Harwin’s Company Overview

M22-1930046

DigiKey Part Number
M22-1930046-ND
Manufacturer
Manufacturer Product Number
M22-1930046
Description
CONN SHUNT 2POS OPEN 2MM TIN
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Gray Open Top 0.079" (2.00mm) Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
0.138" (3.50mm)
Manufacturer
Harwin Inc.
Contact Finish
Tin
Series
Contact Finish Thickness
118.1µin (3.00µm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Voltage Rating
250V
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
2A
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-1900046Harwin Inc.4 989952-1306-ND0,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes