
G125-22496F5-02-24-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F5-02-24-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F5-02-24-00 |
Description | RCPT PNL MNT 2PWR + 24SIGNAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F5-02-24-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 11,29300 € | 112,93 € |
| 30 | 10,45000 € | 313,50 € |
| 50 | 10,08000 € | 504,00 € |
| 100 | 9,59910 € | 959,91 € |
| 250 | 8,99852 € | 2 249,63 € |
| 500 | 8,56950 € | 4 284,75 € |
| 1 000 | 8,16105 € | 8 161,05 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,93600 € |

