Amber 589nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1961UY--20D000114U1930

DigiKey Part Number
3147-F1961UY--20D000114U1930-ND
Manufacturer
Manufacturer Product Number
F1961UY--20D000114U1930
Description
LED AMBER CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 589nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Strip
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
591nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 521
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16200 €1,62 €
1000,11430 €11,43 €
5000,09214 €46,07 €
1 0000,08482 €84,82 €
4 0000,07327 €293,08 €
8 0000,06875 €550,00 €
12 0000,06643 €797,16 €
28 0000,06225 €1 743,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €