
B26B3RGB-20C000123U1930 | |
|---|---|
DigiKey Part Number | 3147-B26B3RGB-20C000123U1930TR-ND - Tape & Reel (TR) 3147-B26B3RGB-20C000123U1930CT-ND - Cut Tape (CT) 3147-B26B3RGB-20C000123U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B26B3RGB-20C000123U1930 |
Description | LED RGB CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B26B3RGB-20C000123U1930 Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120°, 120°, 145°, 155°, 125°, 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue |
Configuration Common Anode | Package / Case 1205 (3212 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.20mm W |
Lens Style Square | Height (Max) 0.90mm |
Lens Size 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,36820 € | 36,82 € |
| 500 | 0,30802 € | 154,01 € |
| 1 000 | 0,28829 € | 288,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26294 € | 788,82 € |
| 6 000 | 0,25005 € | 1 500,30 € |
| 9 000 | 0,24344 € | 2 190,96 € |
| 15 000 | 0,23598 € | 3 539,70 € |
| 21 000 | 0,23155 € | 4 862,55 € |
| 30 000 | 0,22723 € | 6 816,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |



