
B2642USUG20D000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B2642USUG20D000113U1930TR-ND - Tape & Reel (TR) 3147-B2642USUG20D000113U1930CT-ND - Cut Tape (CT) 3147-B2642USUG20D000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2642USUG20D000113U1930 |
Description | LED RED/YL-GRN DIFFUSED 0606 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2.1V Yellow-Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.1V Yellow-Green |
Mfr | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120°, 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 573nm Yellow-Green |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.50mm x 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,24350 € | 24,35 € |
| 500 | 0,20102 € | 100,51 € |
| 1 000 | 0,18705 € | 187,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16907 € | 507,21 € |
| 6 000 | 0,15991 € | 959,46 € |
| 9 000 | 0,15522 € | 1 396,98 € |
| 15 000 | 0,14991 € | 2 248,65 € |
| 21 000 | 0,14676 € | 3 081,96 € |
| 30 000 | 0,14369 € | 4 310,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

