
B2601USD-20D000423U1930 | |
|---|---|
DigiKey Part Number | 3147-B2601USD-20D000423U1930TR-ND - Tape & Reel (TR) 3147-B2601USD-20D000423U1930CT-ND - Cut Tape (CT) 3147-B2601USD-20D000423U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2601USD-20D000423U1930 |
Description | LED RED DIFFUSED 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1205 (3212 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Transparency Diffused | Package / Case 1205 (3212 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.20mm W |
Lens Size 3.20mm x 1.20mm | Height (Max) 1.20mm |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18690 € | 18,69 € |
| 500 | 0,15296 € | 76,48 € |
| 1 000 | 0,14181 € | 141,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12742 € | 382,26 € |
| 6 000 | 0,12008 € | 720,48 € |
| 9 000 | 0,11632 € | 1 046,88 € |
| 15 000 | 0,11206 € | 1 680,90 € |
| 21 000 | 0,10954 € | 2 300,34 € |
| 30 000 | 0,10707 € | 3 212,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

