
B19Y1NG--20C000313U1930 | |
|---|---|
DigiKey Part Number | 3147-B19Y1NG--20C000313U1930TR-ND - Tape & Reel (TR) 3147-B19Y1NG--20C000313U1930CT-ND - Cut Tape (CT) 3147-B19Y1NG--20C000313U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B19Y1NG--20C000313U1930 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 105°, 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.60mm x 0.80mm | Height (Max) 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,17710 € | 17,71 € |
| 500 | 0,14478 € | 72,39 € |
| 1 000 | 0,13410 € | 134,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12035 € | 361,05 € |
| 6 000 | 0,11334 € | 680,04 € |
| 9 000 | 0,10974 € | 987,66 € |
| 15 000 | 0,10567 € | 1 585,05 € |
| 21 000 | 0,10325 € | 2 168,25 € |
| 30 000 | 0,10089 € | 3 026,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

