Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B17T2USNG20D000114U1930

DigiKey Part Number
3147-B17T2USNG20D000114U1930TR-ND - Tape & Reel (TR)
3147-B17T2USNG20D000114U1930CT-ND - Cut Tape (CT)
3147-B17T2USNG20D000114U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B17T2USNG20D000114U1930
Description
LED GREEN/RED DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Series
Viewing Angle
120°, 125°, 118°, 120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
520nm Green, 632nm Red
Configuration
Independent
Package / Case
0805 (2012 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.30mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.40mm x 1.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,43400 €4,34 €
1000,31570 €31,57 €
5000,26284 €131,42 €
1 0000,24548 €245,48 €
2 0000,23073 €461,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21821 €872,84 €
8 0000,20760 €1 660,80 €
12 0000,20217 €2 426,04 €
20 0000,19603 €3 920,60 €
28 0000,19239 €5 386,92 €
40 0000,18883 €7 553,20 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €