
B1101Y---20C000133U1930 | |
|---|---|
DigiKey Part Number | 3147-B1101Y---20C000133U1930TR-ND - Tape & Reel (TR) 3147-B1101Y---20C000133U1930CT-ND - Cut Tape (CT) 3147-B1101Y---20C000133U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1101Y---20C000133U1930 |
Description | LED YELLOW CLEAR 1204 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.2V 1204 (3210 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 116°, 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Lens Transparency Clear | Package / Case 1204 (3210 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Domed Top | Size / Dimension 3.20mm L x 1.00mm W |
Lens Size 2.00mm Dia | Height (Max) 1.60mm |
Voltage - Forward (Vf) (Typ) 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,16730 € | 16,73 € |
| 500 | 0,13652 € | 68,26 € |
| 1 000 | 0,12634 € | 126,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11324 € | 339,72 € |
| 6 000 | 0,10656 € | 639,36 € |
| 9 000 | 0,10312 € | 928,08 € |
| 15 000 | 0,09925 € | 1 488,75 € |
| 21 000 | 0,09694 € | 2 035,74 € |
| 30 000 | 0,09470 € | 2 841,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

