
C0603J223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603J223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603J223K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603J223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603J223K1RACAUTO |
Description | CAP CER 0603 22NF 100VDC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06750 € | 33,75 € |
| 1 000 | 0,06149 € | 61,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05249 € | 209,96 € |
| 8 000 | 0,04914 € | 393,12 € |
| 12 000 | 0,04747 € | 569,64 € |
| 20 000 | 0,04562 € | 912,40 € |
| 28 000 | 0,04453 € | 1 246,84 € |
| 40 000 | 0,04349 € | 1 739,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

