


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Carrier | |
For Use With/Related Products | - | |
Body Material | Liquid Crystal Polymer (LCP) | |
Body Finish | Gold | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 5 | 2,22800 € | 11,14 € |
| 10 | 2,22700 € | 22,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 5 | 3,71400 € | 18,57 € |
| 10 | 3,49300 € | 34,93 € |
| 25 | 3,23520 € | 80,88 € |
| 50 | 3,06400 € | 153,20 € |
| 100 | 2,91120 € | 291,12 € |
| 250 | 2,73328 € | 683,32 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |

