
6188201070900 | |
|---|---|
DigiKey Part Number | 1195-6188201070900-ND |
Manufacturer | |
Manufacturer Product Number | 6188201070900 |
Description | HAN Q4/2 Y-JUNCTIONBOX W. SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 500V, 20A |
Datasheet | Datasheet |
EDA/CAD Models | 6188201070900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 500V, 20A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,51000 € | 380,51 € |
| 10 | 323,50800 € | 3 235,08 € |
| 25 | 318,41120 € | 7 960,28 € |
| Unit Price without VAT: | 380,51000 € |
|---|---|
| Unit Price with VAT: | 456,61200 € |

