Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 5 Ports IP30
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24024050000

DigiKey Part Number
1195-6942-ND
Manufacturer
Manufacturer Product Number
24024050000
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24024050000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1317,47000 €317,47 €
Manufacturers Standard Package
Unit Price without VAT:317,47000 €
Unit Price with VAT:380,96400 €