


21011009927 | |
|---|---|
DigiKey Part Number | 1195-8703-ND |
Manufacturer | |
Manufacturer Product Number | 21011009927 |
Description | M12 POWER PE CONTACT, MALE, 24.8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 21 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009927 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 21 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,37120 € | 118,56 € |
| Unit Price without VAT: | 2,37120 € |
|---|---|
| Unit Price with VAT: | 2,84544 € |

