



19463100446 | |
|---|---|
DigiKey Part Number | 1195-6111-ND |
Manufacturer | |
Manufacturer Product Number | 19463100446 |
Description | HAN-ECO 10A HOOD TOP ENTRY M25 W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19463100446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,50000 € | 63,50 € |
| 10 | 53,97200 € | 539,72 € |
| 25 | 50,59520 € | 1 264,88 € |
| 50 | 48,18260 € | 2 409,13 € |
| 100 | 45,88570 € | 4 588,57 € |
| Unit Price without VAT: | 63,50000 € |
|---|---|
| Unit Price with VAT: | 76,20000 € |

