

19433240737 | |
---|---|
DigiKey Part Number | 1195-19433240737-ND |
Manufacturer | |
Manufacturer Product Number | 19433240737 |
Description | HAN-ECO 24B CABLE TO CABLE HOOD, |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19433240737 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,32000 € | 51,32 € |
Unit Price without VAT: | 51,32000 € |
---|---|
Unit Price with VAT: | 61,58400 € |