19430160756
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19430160756

19430160756

DigiKey Part Number
1195-19430160756-ND
Manufacturer
Manufacturer Product Number
19430160756
Description
HAN-ECO 16B CABLE TO CABLE HOOD,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430160756 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
16B
Lock Location
Locking Clip (1) on Hood
Thread Size
M25
Size / Dimension
-
Housing Color
Black
Features
Cable to Cable
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,48000 €41,48 €
Manufacturers Standard Package
Unit Price without VAT:41,48000 €
Unit Price with VAT:49,77600 €