
ECS-160-20-33-AEN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-20-33-AEN-TR-ND - Tape & Reel (TR) 50-ECS-160-20-33-AEN-TRCT-ND - Cut Tape (CT) 50-ECS-160-20-33-AEN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-AEN-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25992 € | 64,98 € |
| 500 | 0,24914 € | 124,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23883 € | 238,83 € |
| 2 000 | 0,22895 € | 457,90 € |
| 3 000 | 0,22336 € | 670,08 € |
| 5 000 | 0,21652 € | 1 082,60 € |
| 7 000 | 0,21213 € | 1 484,91 € |
| 10 000 | 0,20757 € | 2 075,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

