19431160446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19431160446

19431160446

DigiKey Part Number
1195-8505-ND
Manufacturer
Manufacturer Product Number
19431160446
Description
HAN-ECO 16B HOOD SINGLE LEVER, T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19431160446 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,27000 €36,27 €
1030,82200 €308,22 €
2528,89360 €722,34 €
5027,51540 €1 375,77 €
10026,20320 €2 620,32 €
25024,56488 €6 141,22 €
Manufacturers Standard Package
Unit Price without VAT:36,27000 €
Unit Price with VAT:43,52400 €