

19430160527 | |
---|---|
DigiKey Part Number | 1195-8499-ND |
Manufacturer | |
Manufacturer Product Number | 19430160527 |
Description | HAN-ECO 16B HOOD DOUBLE LEVER, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160527 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,26000 € | 30,26 € |
10 | 25,71800 € | 257,18 € |
25 | 24,10800 € | 602,70 € |
50 | 22,95780 € | 1 147,89 € |
100 | 21,86300 € | 2 186,30 € |
250 | 20,49604 € | 5 124,01 € |
Unit Price without VAT: | 30,26000 € |
---|---|
Unit Price with VAT: | 36,31200 € |