



19430100547 | |
|---|---|
DigiKey Part Number | 1195-19430100547-ND |
Manufacturer | |
Manufacturer Product Number | 19430100547 |
Description | HAN-ECO 10B HOOD SINGLE LEVER, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 € | 25,89 € |
| 10 | 22,00100 € | 220,01 € |
| 25 | 20,62360 € | 515,59 € |
| 50 | 19,63940 € | 981,97 € |
| 100 | 18,70290 € | 1 870,29 € |
| 250 | 17,53328 € | 4 383,32 € |
| 500 | 16,83548 € | 8 417,74 € |
| Unit Price without VAT: | 25,89000 € |
|---|---|
| Unit Price with VAT: | 31,06800 € |

