
19400161277 | |
|---|---|
DigiKey Part Number | 1195-19400161277-ND |
Manufacturer | |
Manufacturer Product Number | 19400161277 |
Description | HAN 16HPR-HSM4-F.SCL-M16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M16 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size B16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 383,39400 € | 9 584,85 € |
| Unit Price without VAT: | 383,39400 € |
|---|---|
| Unit Price with VAT: | 460,07280 € |






















