
19390061111 | |
|---|---|
DigiKey Part Number | 1195-8317-ND |
Manufacturer | |
Manufacturer Product Number | 19390061111 |
Description | 6 HP SCREW DOWN PANEL FEED THROU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M25 6B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390061111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.937" L x 2.205" W x 3.150" H (100.00mm x 56.00mm x 80.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,05000 € | 190,05 € |
| Unit Price without VAT: | 190,05000 € |
|---|---|
| Unit Price with VAT: | 228,06000 € |

