
19200160495 | |
|---|---|
DigiKey Part Number | 19200160495-ND |
Manufacturer | |
Manufacturer Product Number | 19200160495 |
Description | CONN HAN 16A-GG2-M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | - | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,83000 € | 79,83 € |
| Unit Price without VAT: | 79,83000 € |
|---|---|
| Unit Price with VAT: | 95,79600 € |

