14 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15290142501000

DigiKey Part Number
15290142501000-ND
Manufacturer
Manufacturer Product Number
15290142501000
Description
HAR-FLEX FEMALE IDC CONNECTOR, W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
15290142501000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
14
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Strain Relief
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,97000 €4,97 €
903,61200 €325,08 €
1803,43961 €619,13 €
5403,18317 €1 718,91 €
1 0803,03134 €3 273,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,96400 €