

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Carrier | |
Style | - | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |