


11051053012 | |
|---|---|
DigiKey Part Number | 11051053012-ND |
Manufacturer | |
Manufacturer Product Number | 11051053012 |
Description | HAN YELLOCK MODULE M-C 20A RED |
Customer Reference | |
Detailed Description | Male Module Red 5 Position |
Datasheet | Datasheet |
EDA/CAD Models | 11051053012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Red | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |

