
10360070002 | |
|---|---|
DigiKey Part Number | 10360070002-ND |
Manufacturer | |
Manufacturer Product Number | 10360070002 |
Description | HAN-KIT-EXQ7 CRIMP - HAN EX Q7, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10360070002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 7 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,08000 € | 94,08 € |
| Unit Price without VAT: | 94,08000 € |
|---|---|
| Unit Price with VAT: | 112,89600 € |

