
CWJ1.8F160RGBQ | |
|---|---|
DigiKey Part Number | 2449-CWJ1.8F160RGBQTR-ND - Tape & Reel (TR) 2449-CWJ1.8F160RGBQCT-ND - Cut Tape (CT) 2449-CWJ1.8F160RGBQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWJ1.8F160RGBQ |
Description | SWITCH TACTILE SPST-NO 50mA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CWJ1.8F160RGBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.0, 3.0, 3.2 VDC | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.70mm | |
Mechanical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,76100 € | 27,61 € |
| 25 | 2,55840 € | 63,96 € |
| 50 | 2,41440 € | 120,72 € |
| 100 | 2,27980 € | 227,98 € |
| 250 | 2,11840 € | 529,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,94163 € | 1 553,30 € |
| 1 600 | 1,85114 € | 2 961,82 € |
| 2 400 | 1,80315 € | 4 327,56 € |
| 4 000 | 1,74764 € | 6 990,56 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,96000 € |




