09628060542 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 2
Unit Price: 32,86000 €
Datasheet

MFR Recommended


HARTING
In Stock: 2
Unit Price: 34,74000 €
Datasheet
09628060542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09628060542

09628060542

DigiKey Part Number
1195-7102-ND
Manufacturer
Manufacturer Product Number
09628060542
Description
CONN HOOD SIDE ENTRY SZ6B PG21
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628060542 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes