Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620400440

DigiKey Part Number
1195-4931-ND
Manufacturer
Manufacturer Product Number
09620400440
Description
CONN HOOD TOP ENTRY SZ16B PG21
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09620400440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16B
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,05000 €104,05 €
1088,44200 €884,42 €
2582,91040 €2 072,76 €
5078,95800 €3 947,90 €
10077,09900 €7 709,90 €
Manufacturers Standard Package
Unit Price without VAT:104,05000 €
Unit Price with VAT:124,86000 €