
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical Shielding | |
Adhesive | - | |
Backing, Carrier | Copper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.39" (10.00mm) | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 € | 33,67 € |
| 10 | 28,61200 € | 286,12 € |
| 25 | 26,82080 € | 670,52 € |
| 50 | 25,54160 € | 1 277,08 € |
| 100 | 24,32350 € | 2 432,35 € |
| 250 | 22,80260 € | 5 700,65 € |
| Unit Price without VAT: | 33,67000 € |
|---|---|
| Unit Price with VAT: | 40,40400 € |

