
09452151109 | |
|---|---|
DigiKey Part Number | 1195-3484-ND |
Manufacturer | |
Manufacturer Product Number | 09452151109 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09452151109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Latch Lock | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount, Flange (2 Hole), Right Angle | |
Mounting Feature | - | |
Ratings | Cat5 | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,39000 € | 82,39 € |
| 10 | 70,03900 € | 700,39 € |
| 25 | 65,65680 € | 1 641,42 € |
| 50 | 62,52680 € | 3 126,34 € |
| 100 | 59,73640 € | 5 973,64 € |
| Unit Price without VAT: | 82,39000 € |
|---|---|
| Unit Price with VAT: | 98,86800 € |

