8 Module Female Heavy Duty Fixed Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400249935

DigiKey Part Number
1195-09400249935-ND
Manufacturer
Manufacturer Product Number
09400249935
Description
24 HPR EASYCON SHORT PE MODULAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Module Female Heavy Duty Fixed Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09400249935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
8
Gender
Female
Size
24HPR
Frame Type
Fixed Frame
Material
Zinc Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,41000 €116,41 €
1098,95900 €989,59 €
2592,76920 €2 319,23 €
5088,34700 €4 417,35 €
Manufacturers Standard Package
Unit Price without VAT:116,41000 €
Unit Price with VAT:139,69200 €