
09390245410 | |
|---|---|
DigiKey Part Number | 1195-8321-ND |
Manufacturer | |
Manufacturer Product Number | 09390245410 |
Description | HAN 16 HP DIRECT B DEVICE SIDE ( |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09390245410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 24B Housings | |
Specifications | Size 24B, Screw Locks | |
Ratings | IP66 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,95000 € | 24,95 € |
| 10 | 21,20300 € | 212,03 € |
| 25 | 19,87520 € | 496,88 € |
| Unit Price without VAT: | 24,95000 € |
|---|---|
| Unit Price with VAT: | 29,94000 € |

