09338102602 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 3
Unit Price: 82,60000 €
Datasheet
Male Insert without Contacts 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09338102602

DigiKey Part Number
09338102602-ND
Manufacturer
Manufacturer Product Number
09338102602
Description
HAN HIGH TEMP 10E CRIMP MALE
Customer Reference
Detailed Description
Male Insert without Contacts 10+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
10+Ground
Size
10B
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
Han® E
Operating Temperature
-40°C ~ 200°C
Color
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes