Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 10B | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 200°C | |
Color | Gray | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |










