Hood Connector Top Entry NPT-1 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry NPT-1 16B IP65 - Dust Tight, Water Resistant
HARTING- Rear Mounting options for Han® hoods and housings

09305160421

DigiKey Part Number
1195-5851-ND
Manufacturer
Manufacturer Product Number
09305160421
Description
HAN 16B-HTE-NPTF 1"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry NPT-1 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
NPT-1
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,23000 €47,23 €
1040,14300 €401,43 €
2537,63040 €940,76 €
5035,83560 €1 791,78 €
10034,12700 €3 412,70 €
25032,49840 €8 124,60 €
Manufacturers Standard Package
Unit Price without VAT:47,23000 €
Unit Price with VAT:56,67600 €