Base - Panel Mount Connector Bottom Entry 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10A
09200100301ML
09200100301ML

09200100301ML

DigiKey Part Number
1195-4621-ND
Manufacturer
Manufacturer Product Number
09200100301ML
Description
CONN BASE BOTTOM ENTRY SZ10A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10A
Lock Location
-
Thread Size
-
Size / Dimension
3.189" L x 1.161" W x 1.024" H (81.00mm x 29.50mm x 26.00mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,44000 €24,44 €
1020,77200 €207,72 €
2519,47200 €486,80 €
5018,54280 €927,14 €
10017,65830 €1 765,83 €
25016,55396 €4 138,49 €
50015,76502 €7 882,51 €
Manufacturers Standard Package
Unit Price without VAT:24,44000 €
Unit Price with VAT:29,32800 €