



CHB200W12-72S12-CMFD | |
|---|---|
DigiKey Part Number | 2034-CHB200W12-72S12-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W12-72S12-CMFD |
Description | CHASSIS MOUNT, 200W, 12:1 14-160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 16.7A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.98" L x 3.09" W x 1.56" H (177.3mm x 78.5mm x 39.6mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,47000 € | 238,47 € |
| 10 | 225,63100 € | 2 256,31 € |
| 25 | 222,67440 € | 5 566,86 € |
| Unit Price without VAT: | 238,47000 € |
|---|---|
| Unit Price with VAT: | 286,16400 € |

