
09160243111 | |
---|---|
DigiKey Part Number | 09160243111-ND |
Manufacturer | |
Manufacturer Product Number | 09160243111 |
Description | INSERT FEMALE 24POS HAN DD-BU-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,54000 € | 36,54 € |
10 | 31,05800 € | 310,58 € |
25 | 29,11440 € | 727,86 € |
50 | 27,72580 € | 1 386,29 € |
100 | 26,40360 € | 2 640,36 € |
250 | 24,75292 € | 6 188,23 € |
Unit Price without VAT: | 36,54000 € |
---|---|
Unit Price with VAT: | 43,84800 € |