
09140023161 | |
|---|---|
DigiKey Part Number | 1195-09140023161-ND |
Manufacturer | |
Manufacturer Product Number | 09140023161 |
Description | HAN M12 MODULE FEMALE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 2 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140023161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,45400 € | 74,54 € |
| 26 | 6,96692 € | 181,14 € |
| 50 | 6,65260 € | 332,63 € |
| 100 | 6,33510 € | 633,51 € |
| 250 | 5,93872 € | 1 484,68 € |
| 500 | 5,65546 € | 2 827,73 € |
| 1 000 | 5,38588 € | 5 385,88 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,52400 € |


