Image for 09140000305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140000305

DigiKey Part Number
09140000305-ND
Manufacturer
Manufacturer Product Number
09140000305
Description
HAN 10A FRAME F. 1 MODULE (GUIDE
Customer Reference
Detailed Description
Module Heavy Duty Size
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Gender
-
Size
-
Frame Type
-
Material
-
Color
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.