
09120084753 | |
|---|---|
DigiKey Part Number | 09120084753-ND |
Manufacturer | |
Manufacturer Product Number | 09120084753 |
Description | HAN-POWER T WITH 3X HAN Q 5/0 (5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Cable Connector Assembly Side and Top Entry Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120084753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side and Top Entry | |
Number of Positions | 5 | |
Size | 3A | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 112,29400 € | 1 684,41 € |
| Unit Price without VAT: | 112,29400 € |
|---|---|
| Unit Price with VAT: | 134,75280 € |

